2 Position Circular Connector Receptacle, Female Sockets Solder Cup
cms-photo-disclaimer

CA3101F14S-9S

cms-digikey-product-number
ICA3101F14S-9S-ND
cms-manufacturer
cms-manufacturer-product-number
CA3101F14S-9S
cms-description
CONN RCPT FMALE 2P SILV SLDR CUP
cms-customer-reference
cms-detailed-description
2 Position Circular Connector Receptacle, Female Sockets Solder Cup
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
2
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
14S-9
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 8
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
cms-all-prices-in-currency
Bag
cms-quantityUnit Pricecms-ext-price
1$90.91000$90.91
10$73.86000$738.60
25$62.20000$1,555.00
50$53.72000$2,686.00
100$45.45000$4,545.00