
CA3101E28A51PBF80 | |
|---|---|
DigiKey Part Number | ICA3101E28A51PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28A51PBF80 |
Description | CB 43C 43#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 43 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $236.58000 | $236.58 |
| 10 | $148.96000 | $1,489.60 |
| 25 | $105.84000 | $2,646.00 |
| 50 | $91.41000 | $4,570.50 |
| 100 | $77.34000 | $7,734.00 |



