
CA3101E28-21SBF80F0 | |
|---|---|
DigiKey Part Number | ICA3101E28-21SBF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-21SBF80F0 |
Description | CAB 37C 37#16 SKT RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle Housing |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Cable Clamp |
Number of Positions 37 | Shielding |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Insert Material Polychloroprene |
Mounting Type Free Hanging (In-Line) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.78000 | $192.78 |
| 10 | $121.38000 | $1,213.80 |
| 25 | $86.24000 | $2,156.00 |
| 50 | $74.48000 | $3,724.00 |
| 100 | $63.02000 | $6,302.00 |


