
CA3101E28-21PA176 | |
|---|---|
DigiKey Part Number | CA3101E28-21PA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-21PA176 |
Description | ER 37C 37#16 PIN RECP |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP65 - Dust Tight, Water Resistant |
Number of Positions 37 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Threaded | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $395.41000 | $395.41 |
| 10 | $321.27000 | $3,212.70 |
| 25 | $270.54000 | $6,763.50 |
| 50 | $233.65000 | $11,682.50 |
| 100 | $197.70000 | $19,770.00 |


