
CA3101E28-15PZB | |
|---|---|
DigiKey Part Number | ICA3101E28-15PZB-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-15PZB |
Description | CAB 35C 35#16 PIN RECP LINE |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation Z |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-15 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $298.27000 | $298.27 |
| 10 | $187.80000 | $1,878.00 |
| 25 | $133.44000 | $3,336.00 |
| 50 | $115.24000 | $5,762.00 |
| 100 | $97.51000 | $9,751.00 |


