
CA3101E28-15PBA176 | |
|---|---|
DigiKey Part Number | ICA3101E28-15PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E28-15PBA176 |
Description | CA3101E28-15PBA176 |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Retail Package | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 35 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $468.12000 | $468.12 |
| 10 | $294.74000 | $2,947.40 |
| 25 | $209.42000 | $5,235.50 |
| 50 | $180.87000 | $9,043.50 |
| 100 | $153.04000 | $15,304.00 |



