
CA3101E18-8SF85 | |
|---|---|
DigiKey Part Number | ICA3101E18-8SF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-8SF85 |
Description | ER 8C 7#16 1#12 SKT RECP |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-8 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $94.73000 | $94.73 |
| 10 | $76.97000 | $769.70 |
| 25 | $64.81000 | $1,620.25 |
| 50 | $55.98000 | $2,799.00 |
| 100 | $47.36000 | $4,736.00 |



