Image for CA3101E18-3SBF80 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E18-3SBF80

DigiKey Part Number
CA3101E18-3SBF80-ND
Manufacturer
Manufacturer Product Number
CA3101E18-3SBF80
Description
CB 2C 2#12 SKT RECP LINE
Customer Reference
Detailed Description
2 Position Circular Connector Receptacle, Female Sockets Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
2
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
18-3
Current Rating (Amps)
41A
Mounting Type
Free Hanging (In-Line)
Voltage Rating
50V
Termination
Crimp
Operating Temperature
-55°C ~ 125°C
Fastening Type
Reverse Bayonet Lock
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 223
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$159.76000$159.76
10$100.59000$1,005.90
25$71.47000$1,786.75
50$61.73000$3,086.50
100$52.23000$5,223.00