
CA3101E18-1PBA176 | |
|---|---|
DigiKey Part Number | CA3101E18-1PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-1PBA176 |
Description | CONN RCPT MALE 10P GOLD SLDR CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 10 | Features Strain Relief |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |


