
CA3101E18-19SF80 | |
|---|---|
DigiKey Part Number | ICA3101E18-19SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-19SF80 |
Description | CONN RCPT FMALE 10P SILVER CRIMP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-19 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $292.68000 | $292.68 |
| 10 | $237.81000 | $2,378.10 |
| 25 | $200.26000 | $5,006.50 |
| 50 | $172.95000 | $8,647.50 |
| 100 | $146.34000 | $14,634.00 |



