
CA3101E18-10SYF80 | |
|---|---|
DigiKey Part Number | CA3101E18-10SYF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E18-10SYF80 |
Description | ER 4C 4#12 SKT RECP |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation Y |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-10 | Current Rating (Amps) 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.90000 | $114.90 |
| 10 | $93.36000 | $933.60 |
| 25 | $78.62000 | $1,965.50 |
| 50 | $67.90000 | $3,395.00 |
| 100 | $57.45000 | $5,745.00 |



