
CA3101E14S-6SB14 | |
|---|---|
DigiKey Part Number | ICA3101E14S-6SB14-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-6SB14 |
Description | CONN RCPT FMALE 6P SILVER CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 6 | Features Strain Relief |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 14S-6 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $116.92000 | $116.92 |
| 10 | $73.62000 | $736.20 |
| 25 | $52.31000 | $1,307.75 |
| 50 | $45.18000 | $2,259.00 |
| 100 | $38.23000 | $3,823.00 |


