
CA3101E14S-2SF85 | |
|---|---|
DigiKey Part Number | ICA3101E14S-2SF85-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-2SF85 |
Description | CONN RCPT 4POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 14S-2 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $65.05000 | $65.05 |
| 10 | $52.85000 | $528.50 |
| 25 | $44.51000 | $1,112.75 |
| 50 | $38.44000 | $1,922.00 |
| 100 | $32.52000 | $3,252.00 |



