
CA3101E14S-2SF42 | |
|---|---|
DigiKey Part Number | ICA3101E14S-2SF42-ND |
Manufacturer | |
Manufacturer Product Number | CA3101E14S-2SF42 |
Description | CONN RCPT 4POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 14S-2 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $42.99000 | $42.99 |
| 10 | $34.93000 | $349.30 |
| 25 | $29.41000 | $735.25 |
| 50 | $25.40000 | $1,270.00 |
| 100 | $21.49000 | $2,149.00 |



