cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3101E14S-2PBA176

Digi-Key Part Number
ICA3101E14S-2PBA176-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA3101E14S-2PBA176
Supplier
Description
CONN RCPT MALE 4P GOLD SLDR CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
4 Position Circular Connector Receptacle, Male Pins Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
4
Shell Size - Insert
14S-2
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
19.7µin (0.50µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$52.05000$52.05
10$44.00800$440.08
25$40.93200$1,023.30
50$38.80240$1,940.12
100$34.30700$3,430.70
250$31.94100$7,985.25