Image for CA3100R24-22PBF80F0F42 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100R24-22PBF80F0F42

DigiKey Part Number
ICA3100R24-22PBF80F0F42-ND
Manufacturer
Manufacturer Product Number
CA3100R24-22PBF80F0F42
Description
CA-BAYONET
Customer Reference
Detailed Description
4 Position Circular Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Retail Package
Part Status
Active
Number of Positions
4
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
24-22
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Fastening Type
Reverse Bayonet Lock
Orientation
N (Normal)
Shell Material
Aluminum Alloy
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Operating Temperature
-55°C ~ 125°C
Insert Material
Polychloroprene
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 217
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$95.77000$95.77
10$60.30000$603.00
25$42.85000$1,071.25
50$37.00000$1,850.00
100$31.31000$3,131.00