
CA3100R22-22PF80F0 | |
|---|---|
DigiKey Part Number | ICA3100R22-22PF80F0-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R22-22PF80F0 |
Description | CONN RCPT HSNG MALE 4POS PNL MNT |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Backshell |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Manufacturer ITT Cannon, LLC | Orientation N (Normal) |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Chromate over Cadmium |
Part Status Active | Housing Color Olive Drab |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Features Backshell |
Number of Positions 4 | Shielding Unshielded |
Qualification MIL-DTL-5015 | Note Contacts Sold Separately |
Shell Size - Insert 22-22 | Insert Material Polychloroprene |
Contact Type Crimp | Contact Shape Circular |
Contact Size 8 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Base Product Number |
Mounting Feature Flange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $261.00000 | $261.00 |
| 10 | $212.07000 | $2,120.70 |
| 25 | $178.58000 | $4,464.50 |
| 50 | $154.23000 | $7,711.50 |
| 100 | $130.50000 | $13,050.00 |


