
CA3100R20-29PBF42F80-05 | |
|---|---|
DigiKey Part Number | ICA3100R20-29PBF42F80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R20-29PBF42F80-05 |
Description | CB 17C 17#16 PIN RECP WALL |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 17 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-29 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $60.55000 | $60.55 |
| 10 | $38.12000 | $381.20 |
| 25 | $27.09000 | $677.25 |
| 50 | $23.39000 | $1,169.50 |
| 100 | $19.80000 | $1,980.00 |


