
CA3100R18-22SBF80-05 | |
|---|---|
DigiKey Part Number | CA3100R18-22SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R18-22SBF80-05 |
Description | CB 3C 3#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 3 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 18-22 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.02000 | $119.02 |
| 10 | $74.94000 | $749.40 |
| 25 | $53.25000 | $1,331.25 |
| 50 | $45.99000 | $2,299.50 |
| 100 | $38.91000 | $3,891.00 |


