
CA3100R18-1SXF80 | |
|---|---|
DigiKey Part Number | ICA3100R18-1SXF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100R18-1SXF80 |
Description | ER 10C 10#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation X |
Series | Primary Material Metal |
Packaging Retail Package | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-1 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $115.45000 | $115.45 |
| 10 | $93.81000 | $938.10 |
| 25 | $79.00000 | $1,975.00 |
| 50 | $68.22000 | $3,411.00 |
| 100 | $57.73000 | $5,773.00 |



