
CA3100F20-18SBF80-05 | |
|---|---|
DigiKey Part Number | CA3100F20-18SBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F20-18SBF80-05 |
Description | CONN RCPT FMALE 9P SILVER CRIMP |
Customer Reference | |
Detailed Description | 9 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 9 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 20-18 | Current Rating (Amps) 22A, 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $145.59000 | $145.59 |
| 10 | $91.67000 | $916.70 |
| 25 | $65.13000 | $1,628.25 |
| 50 | $56.25000 | $2,812.50 |
| 100 | $47.60000 | $4,760.00 |


