
CA3100F18-1SBF80A176-05 | |
|---|---|
DigiKey Part Number | ICA3100F18-1SBF80A176-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F18-1SBF80A176-05 |
Description | CB 10C 10#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.95000 | $134.95 |
| 10 | $84.97000 | $849.70 |
| 25 | $60.37000 | $1,509.25 |
| 50 | $52.14000 | $2,607.00 |
| 100 | $44.12000 | $4,412.00 |


