
CA3100F18-19SF187 | |
|---|---|
DigiKey Part Number | ICA3100F18-19SF187-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F18-19SF187 |
Description | CONN RCPT FMALE 10P SOLDER CUP |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 10 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Shell Size - Insert 18-19 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.66000 | $266.66 |
| 10 | $216.66000 | $2,166.60 |
| 25 | $182.45000 | $4,561.25 |
| 50 | $157.57000 | $7,878.50 |
| 100 | $133.33000 | $13,333.00 |



