
CA3100F16-11PBF80-05 | |
|---|---|
DigiKey Part Number | CA3100F16-11PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100F16-11PBF80-05 |
Description | CONN RCPT MALE 2POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Category | Fastening Type Reverse Bayonet Lock |
Mfr | Orientation N (Normal) |
Series | Primary Material Metal |
Packaging Bag | Shell Material Aluminum Alloy |
Part Status Active | Shell Finish Olive Drab Cadmium |
Connector Type | Contact Finish - Mating Silver |
Number of Positions 2 | Color Olive Drab |
Qualification MIL-DTL-5015 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $240.45000 | $240.45 |
| 10 | $151.39000 | $1,513.90 |
| 25 | $107.57000 | $2,689.25 |
| 50 | $92.90000 | $4,645.00 |
| 100 | $78.61000 | $7,861.00 |


