
CA3100E28A51PBF80F85 | |
|---|---|
DigiKey Part Number | ICA3100E28A51PBF80F85-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28A51PBF80F85 |
Description | CONN RCPT 43POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 43 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $232.05000 | $232.05 |
| 10 | $146.11000 | $1,461.10 |
| 25 | $103.81000 | $2,595.25 |
| 50 | $89.66000 | $4,483.00 |
| 100 | $75.86000 | $7,586.00 |



