
CA3100E28A51PBF80 | |
|---|---|
DigiKey Part Number | ICA3100E28A51PBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28A51PBF80 |
Description | CONN RCPT MALE 43P SILVER CRIMP |
Customer Reference | |
Detailed Description | 43 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 43 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-A51 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $249.78000 | $249.78 |
| 10 | $157.27000 | $1,572.70 |
| 25 | $111.74000 | $2,793.50 |
| 50 | $96.51000 | $4,825.50 |
| 100 | $81.66000 | $8,166.00 |



