
CA3100E28-21PWBF80F97A176 | |
|---|---|
DigiKey Part Number | ICA3100E28-21PWBF80F97A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E28-21PWBF80F97A176 |
Description | CONN RCPT 37POS WALL MNT W/PINS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 37 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-21 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $251.85000 | $251.85 |
| 10 | $158.57000 | $1,585.70 |
| 25 | $112.67000 | $2,816.75 |
| 50 | $97.31000 | $4,865.50 |
| 100 | $82.34000 | $8,234.00 |


