
CA3100E24-28SBF80F42A176 | |
|---|---|
DigiKey Part Number | ICA3100E24-28SBF80F42A176-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-28SBF80F42A176 |
Description | CA-BAYONET |
Customer Reference | |
Detailed Description | 24 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 24 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 24-28 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $170.77000 | $170.77 |
| 10 | $107.52000 | $1,075.20 |
| 25 | $76.40000 | $1,910.00 |
| 50 | $65.98000 | $3,299.00 |
| 100 | $55.83000 | $5,583.00 |


