
CA3100E24-10SBF80 | |
|---|---|
DigiKey Part Number | CA3100E24-10SBF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-10SBF80 |
Description | CAB 7C 7#8 SKT RECP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.68000 | $325.68 |
| 10 | $205.06000 | $2,050.60 |
| 25 | $145.70000 | $3,642.50 |
| 50 | $125.83000 | $6,291.50 |
| 100 | $106.47000 | $10,647.00 |


