
CA3100E24-10SB09 | |
|---|---|
DigiKey Part Number | ICA3100E24-10SB09-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E24-10SB09 |
Description | CB 7C 7#8 SKT RECP WALL |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-10 | Current Rating (Amps) 74A |
Mounting Type Panel Mount, Right Angle | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $329.50000 | $329.50 |
| 10 | $207.46000 | $2,074.60 |
| 25 | $147.41000 | $3,685.25 |
| 50 | $127.31000 | $6,365.50 |
| 100 | $107.72000 | $10,772.00 |


