
CA3100E20-7SBF80F42A176-05 | |
|---|---|
DigiKey Part Number | ICA3100E20-7SBF80F42A176-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E20-7SBF80F42A176-05 |
Description | CB 8C 8#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 8 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-7 | Voltage Rating 50V |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $77.39000 | $77.39 |
| 10 | $48.73000 | $487.30 |
| 25 | $34.62000 | $865.50 |
| 50 | $29.90000 | $1,495.00 |
| 100 | $25.30000 | $2,530.00 |

