
CA3100E20-4S-B-F80 | |
|---|---|
DigiKey Part Number | 1003-CA3100E20-4S-B-F80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E20-4S-B-F80 |
Description | CONN RCPT W/SKT 4POS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Features Backshell, Cable Clamp |
Qualification MIL-DTL-5015 | Shielding |
Shell Size - Insert 20-4 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 900VAC, 1250VDC |
Mounting Feature Flange | Cable Opening 0.622" (15.80mm) |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Reverse Bayonet Lock | Contact Material Copper Alloy |
Orientation N (Normal) | Insert Material Polychloroprene |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $96.91000 | $96.91 |
| 10 | $82.38000 | $823.80 |
| 25 | $77.22640 | $1,930.66 |
| 50 | $73.54460 | $3,677.23 |
| 100 | $70.03950 | $7,003.95 |


