
CA3100E18-22SB05 | |
|---|---|
DigiKey Part Number | CA3100E18-22SB05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E18-22SB05 |
Description | CAB 3C 3#16 SKT RECP WALL |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 3 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 18-22 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $146.68000 | $146.68 |
| 10 | $92.35000 | $923.50 |
| 25 | $65.62000 | $1,640.50 |
| 50 | $56.67000 | $2,833.50 |
| 100 | $47.95000 | $4,795.00 |


