Image for CA3100E18-19PBF80-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100E18-19PBF80-05

DigiKey Part Number
ICA3100E18-19PBF80-05-ND
Manufacturer
Manufacturer Product Number
CA3100E18-19PBF80-05
Description
CB 10C 10#16 PIN RECP WALL
Customer Reference
Detailed Description
10 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Retail Package
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
10
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
18-19
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Retail Package
QuantityUnit PriceExt Price
1$182.02000$182.02
10$114.60000$1,146.00
25$81.43000$2,035.75
50$70.32000$3,516.00
100$59.51000$5,951.00