
CA3100E16S-8PF80 | |
|---|---|
DigiKey Part Number | ICA3100E16S-8PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E16S-8PF80 |
Description | CONN RCPT MALE 5POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 5 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16S-8 | Current Rating (Amps) 22A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $86.92000 | $86.92 |
| 10 | $70.62000 | $706.20 |
| 25 | $59.47000 | $1,486.75 |
| 50 | $51.36000 | $2,568.00 |
| 100 | $43.46000 | $4,346.00 |



