
CA3100E16-11PBF80-05 | |
|---|---|
DigiKey Part Number | CA3100E16-11PBF80-05-ND |
Manufacturer | |
Manufacturer Product Number | CA3100E16-11PBF80-05 |
Description | CONN RCPT MALE 2POS SILVER CRIMP |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 2 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16-11 | Current Rating (Amps) 41A |
Mounting Type Panel Mount | Voltage Rating 50V |
Mounting Feature Flange | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $211.07000 | $211.07 |
| 10 | $132.90000 | $1,329.00 |
| 25 | $94.43000 | $2,360.75 |
| 50 | $81.55000 | $4,077.50 |
| 100 | $69.00000 | $6,900.00 |


