Image for CA3100E14S-6PB01-05 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA3100E14S-6PB01-05

DigiKey Part Number
ICA3100E14S-6PB01-05-ND
Manufacturer
Manufacturer Product Number
CA3100E14S-6PB01-05
Description
CONN RCPT MALE 6POS SILVER CRIMP
Customer Reference
Detailed Description
6 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
N (Normal)
Mfr
Primary Material
Metal
Series
Shell Material
Aluminum Alloy
Packaging
Bag
Shell Finish
Olive Drab Cadmium
Part Status
Active
Contact Finish - Mating
Silver
Connector Type
Color
Olive Drab
Number of Positions
6
Ingress Protection
IP67 - Dust Tight, Waterproof
Qualification
MIL-DTL-5015
Features
Strain Relief
Shell Size - Insert
14S-6
Current Rating (Amps)
22A
Mounting Type
Panel Mount
Voltage Rating
50V
Mounting Feature
Flange
Operating Temperature
-55°C ~ 125°C
Termination
Crimp
Base Product Number
Fastening Type
Reverse Bayonet Lock
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$107.40000$107.40
10$67.62000$676.20
25$48.05000$1,201.25
50$41.49000$2,074.50
100$35.11000$3,511.00