
CA20L28-15PWBA176 | |
|---|---|
DigiKey Part Number | CA20L28-15PWBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA20L28-15PWBA176 |
Description | CONN RCPT MALE 35POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 35 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation W |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 35 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 28-15 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.35000 | $253.35 |
| 10 | $159.52000 | $1,595.20 |
| 25 | $113.34000 | $2,833.50 |
| 50 | $97.89000 | $4,894.50 |
| 100 | $82.83000 | $8,283.00 |


