
CA20L20-27PBA176 | |
|---|---|
DigiKey Part Number | CA20L20-27PBA176-ND |
Manufacturer | |
Manufacturer Product Number | CA20L20-27PBA176 |
Description | CONN RCPT MALE 14POS GOLD SOLDER |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 14 | Ingress Protection IP67 - Dust Tight, Waterproof |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 20-27 | Voltage Rating 50V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Contact Finish Thickness - Mating 19.7µin (0.50µm) |
Termination Solder | Base Product Number |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.25000 | $124.25 |
| 10 | $78.23000 | $782.30 |
| 25 | $55.58000 | $1,389.50 |
| 50 | $48.00000 | $2,400.00 |
| 100 | $40.62000 | $4,062.00 |


