Image for CA121003-9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA121003-9

DigiKey Part Number
ICA121003-9-ND
Manufacturer
Manufacturer Product Number
CA121003-9
Description
CONN PROTECTIVE COVER 24
Customer Reference
Detailed Description
Connector Cap (Cover), Protective 24
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ITT Cannon, LLC
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Protective
For Use With/Related Products
MIL-DTL-5015 Receptacle Style 0, 1, 2, 7 and 9
Shell Size - Insert
24
Material
Aluminum Alloy
Features
Metal Chain
Color
-
Grade
-
Qualification
MIL-DTL-5015
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 3 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$96.76000$96.76
10$60.92000$609.20
25$43.29000$1,082.25
50$37.38000$1,869.00
100$31.63000$3,163.00