Image for CA08COM-E22-14P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA08COM-E22-14P

DigiKey Part Number
CA08COM-E22-14P-ND
Manufacturer
Manufacturer Product Number
CA08COM-E22-14P
Description
CIRCULAR
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
19 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Aluminum Alloy and Zinc Die Cast
Mfr
Shell Finish
Nickel
Series
Contact Finish - Mating
Silver
Packaging
Bag
Color
Silver
Part Status
Active
Ingress Protection
IP65 - Dust Tight, Water Resistant
Connector Type
Features
Backshell, Cable Clamp, Coupling Nut
Number of Positions
19
Shielding
Qualification
MIL-DTL-5015
Current Rating (Amps)
22A
Shell Size - Insert
22-14
Voltage Rating
50V
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-55°C ~ 125°C
Termination
Solder Cup
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polychloroprene
Orientation
N (Normal)
Applications
Automotive, Aviation, Industrial, Instrumentation, Military, Telecom
Primary Material
Metal
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 26 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bag
QuantityUnit PriceExt Price
100$102.84120$10,284.12

Other Suppliers on DigiKey

26In Stock
Ships from Powell Electronics