
CA06R28-11SF80 | |
|---|---|
DigiKey Part Number | CA06R28-11SF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06R28-11SF80 |
Description | ER 22C 18#16 4#12 SKT PLUG |
Customer Reference | |
Detailed Description | 22 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 22 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 28-11 | Current Rating (Amps) 22A, 41A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.86000 | $223.86 |
| 10 | $181.89000 | $1,818.90 |
| 25 | $153.17000 | $3,829.25 |
| 50 | $132.28000 | $6,614.00 |
| 100 | $111.93000 | $11,193.00 |



