Image for CA06R24-22P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06R24-22P

DigiKey Part Number
CA06R24-22P-ND
Manufacturer
Manufacturer Product Number
CA06R24-22P
Description
CONN PLUG MALE 4P SILV SLDR CUP
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Number of Positions
4
Grade
-
Qualification
MIL-DTL-5015
Shell Size - Insert
24-22
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Silver
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
74A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 6 days from PEI-Genesis Inc
A separate $18.00 flat rate shipping fee will apply
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$215.46000$215.46
10$175.06000$1,750.60
25$147.42000$3,685.50
50$127.32000$6,366.00
100$107.73000$10,773.00