
CA06R24-19PF80 | |
|---|---|
DigiKey Part Number | CA06R24-19PF80-ND |
Manufacturer | |
Manufacturer Product Number | CA06R24-19PF80 |
Description | CONN PLUG MALE 12P SILVER CRIMP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-19 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Crimp | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $245.28000 | $245.28 |
| 10 | $199.29000 | $1,992.90 |
| 25 | $167.82000 | $4,195.50 |
| 50 | $144.94000 | $7,247.00 |
| 100 | $122.64000 | $12,264.00 |



