
CA06R24-19P | |
|---|---|
DigiKey Part Number | CA06R24-19P-ND |
Manufacturer | |
Manufacturer Product Number | CA06R24-19P |
Description | CONN PLUG MALE 12P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 12 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 24-19 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $198.36000 | $198.36 |
| 10 | $161.17000 | $1,611.70 |
| 25 | $135.72000 | $3,393.00 |
| 50 | $117.21000 | $5,860.50 |
| 100 | $99.18000 | $9,918.00 |



