cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CA06R22-14SA95

Digi-Key Part Number
ICA06R22-14SA95-ND
Manufacturer
ITT Cannon, LLC
Manufacturer Product Number
CA06R22-14SA95
Supplier
Description
CONN PLUG FMALE 19P GOLD SLD CUP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
19 Position Circular Connector Plug, Female Sockets Solder Cup
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
ITT Cannon, LLC
Series
Package
Bulk
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
19
Shell Size - Insert
22-14
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Threaded
Orientation
N (Normal)
Primary Material
Metal
Shell Material
Aluminum Alloy
Shell Finish
Olive Drab Cadmium
Contact Finish - Mating
Gold
Color
Olive Drab
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
Strain Relief
Shielding
-
Current Rating (Amps)
22A
Voltage Rating
50V
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
20.0µin (0.51µm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$112.96000$112.96
10$97.29100$972.91
25$93.37320$2,334.33
50$88.14960$4,407.48
100$86.84370$8,684.37