
CA06R16S-1S | |
|---|---|
DigiKey Part Number | CA06R16S-1S-ND |
Manufacturer | |
Manufacturer Product Number | CA06R16S-1S |
Description | CONN PLUG FMALE 7P SILV SLDR CUP |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Bag | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 7 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Features Strain Relief |
Shell Size - Insert 16S-1 | Current Rating (Amps) 22A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50V |
Termination Solder Cup | Operating Temperature -55°C ~ 125°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $102.81000 | $102.81 |
| 10 | $83.53000 | $835.30 |
| 25 | $70.34000 | $1,758.50 |
| 50 | $60.75000 | $3,037.50 |
| 100 | $51.40000 | $5,140.00 |




