
CA06F18-1S | |
|---|---|
DigiKey Part Number | ICA06F18-1S-ND |
Manufacturer | |
Manufacturer Product Number | CA06F18-1S |
Description | ER 10C 10#16 SKT PLUG |
Customer Reference | |
Detailed Description | 10 Position Circular Connector Plug, Female Sockets Solder Cup |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum Alloy |
Packaging Retail Package | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 10 | Ingress Protection IP65 - Dust Tight, Water Resistant |
Qualification MIL-DTL-5015 | Current Rating (Amps) 22A |
Shell Size - Insert 18-1 | Voltage Rating 50V |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Solder Cup | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $103.15000 | $103.15 |
| 10 | $83.81000 | $838.10 |
| 25 | $70.58000 | $1,764.50 |
| 50 | $60.95000 | $3,047.50 |
| 100 | $51.58000 | $5,158.00 |


