
CA06COME28-21SBF80F42 | |
|---|---|
DigiKey Part Number | ICA06COME28-21SBF80F42-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME28-21SBF80F42 |
Description | CONN PLUG 37POS INLINE W/SKTS |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bag | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Polychloroprene |
Termination Crimp | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $184.91000 | $184.91 |
| 10 | $116.43000 | $1,164.30 |
| 25 | $82.72000 | $2,068.00 |
| 50 | $71.44000 | $3,572.00 |
| 100 | $60.45000 | $6,045.00 |


