
CA06COME28-21SBF42 | |
|---|---|
DigiKey Part Number | ICA06COME28-21SBF42-ND |
Manufacturer | |
Manufacturer Product Number | CA06COME28-21SBF42 |
Description | CAB 37C 37#16 SKT PLUG |
Customer Reference | |
Detailed Description | 37 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum Alloy and Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Retail Package | Contact Finish - Mating Silver |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 37 | Current Rating (Amps) 22A |
Qualification MIL-DTL-5015 | Operating Temperature -55°C ~ 125°C |
Shell Size - Insert 28-21 | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Insert Material Polychloroprene |
Termination Solder Cup | Applications Automotive, Aviation, Industrial, Instrumentation, Military, Telecom |
Fastening Type Reverse Bayonet Lock | Base Product Number |
Orientation N (Normal) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $168.54000 | $168.54 |
| 10 | $106.12000 | $1,061.20 |
| 25 | $75.40000 | $1,885.00 |
| 50 | $65.12000 | $3,256.00 |
| 100 | $55.10000 | $5,510.00 |


